Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD
- RS Stock No.:
- 260-0122
- Mfr. Part No.:
- NATV12
- Manufacturer:
- INA
Subtotal (1 unit)**
€50.98
(exc. VAT)
€62.71
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.98 |
**price indicative
- RS Stock No.:
- 260-0122
- Mfr. Part No.:
- NATV12
- Manufacturer:
- INA
Related links
- Yoke Type Track Roller Track Roller STO12 32mm OD
- Yoke Type Track Roller Track Roller NATR12 32mm OD
- Yoke Type Track Roller Track Roller NATR10 30mm OD
- Yoke Type Track Roller Track Roller STO10 30mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A 19mm OD
- Yoke Type Track Roller Track Roller NATR20 47mm OD
- Yoke Type Track Roller Track Roller NATR8 24mm OD
- Yoke Type Track Roller Track Roller NATR6 19mm OD