Yoke Type Track Roller Track Roller KR22-B, 22mm OD
- RS Stock No.:
- 260-0250
- Mfr. Part No.:
- KR22-B
- Manufacturer:
- INA
Price Each**
€49.74
(exc. VAT)
€61.18
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €49.74 |
**price indicative
- RS Stock No.:
- 260-0250
- Mfr. Part No.:
- KR22-B
- Manufacturer:
- INA
Related links
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- Yoke Type Track Roller Track Roller KR30-B, 30mm OD
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller KR16-SK, 16mm OD
- Yoke Type Track Roller Track Roller NATR10 30mm OD