Schneider Electric Changeover Cam Switch, 10A
- RS Stock No.:
- 218-040
- Mfr. Part No.:
- K10B011UCH
- Manufacturer:
- Schneider Electric
Price Each**
€25.94
(exc. VAT)
€31.91
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.94 |
**price indicative
Related links
- Schneider Electric Changeover Cam Switch, 10A
- Schneider Electric, 3P 45° Changeover Cam Switch
- Schneider Electric 2 Position 30° Changeover Cam Switch Handle Actuator
- Schneider Electric 10A, Handle Actuator
- Eaton 690V (Volts), 10A
- Schneider Electric Rotary Cam Switch, 10A
- Schneider Electric Ammeter Cam Switch, 10A
- Schneider Electric Multi Step Cam Switch, 10A