1P 2 Position Changeover Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 252-586
- Mfr. Part No.:
- 197393 T0-1-8220/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€214.24
(exc. VAT)
€263.52
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €214.24 |
*price indicative
- RS Stock No.:
- 252-586
- Mfr. Part No.:
- 197393 T0-1-8220/SE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Changeover Cam Switch | |
Series | Moeller Series | |
Pole and Throw Configuration | 1P | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 2 | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Changeover Cam Switch | ||
Series Moeller Series | ||
Pole and Throw Configuration 1P | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 2 | ||
Actuator Type Toggle | ||
Related links
- 1P 3 Position Changeover Cam Switch 20A, Toggle Actuator
- 1P 5 Position Changeover Cam Switch Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator