Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 63A
- RS Stock No.:
- 758-642
- Mfr. Part No.:
- C42.A213/GBA001.E
- Manufacturer:
- Kraus & Naimer
Subtotal (1 unit)*
€133.59
(exc. VAT)
€164.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €133.59 |
*price indicative
- RS Stock No.:
- 758-642
- Mfr. Part No.:
- C42.A213/GBA001.E
- Manufacturer:
- Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Pole and Throw Configuration | 4P | |
Cam Switch Type | Double Throw Cam Switch | |
Normal State Configuration | NO/NC | |
Maximum Current | 63A | |
Number of Positions | 3 | |
Length | 64mm | |
Width | 64mm | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Pole and Throw Configuration 4P | ||
Cam Switch Type Double Throw Cam Switch | ||
Normal State Configuration NO/NC | ||
Maximum Current 63A | ||
Number of Positions 3 | ||
Length 64mm | ||
Width 64mm | ||