Better World
Schneider Electric, DP3T 3 Position Ammeter Cam Switch, 690V ac
- RS Stock No.:
- 123-8133
- Mfr. Part No.:
- K1F003MLH
- Manufacturer:
- Schneider Electric
Price Each
€65.36
(exc. VAT)
€80.39
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €65.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-8133
- Mfr. Part No.:
- K1F003MLH
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric 690V ac, 5.6A
- Eaton 4 Position 90° Ammeter Cam Switch 20A
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Knob Actuator
- Eaton 690V (Volts) Knob Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator