Better World
Schneider Electric, DP7T 7 Position Voltmeter Cam Switch, 690V ac
- RS Stock No.:
- 123-8134
- Mfr. Part No.:
- K1F027MLH
- Manufacturer:
- Schneider Electric
Price Each**
€48.69
(exc. VAT)
€59.89
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €48.69 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric 690V ac, 5.6A
- Eaton 690V ac, 20A
- Schneider Electric 7 Position 45° Voltmeter Cam Switch Knob Actuator
- Kraus & Naimer, 4P 7 Position Voltmeter Cam Switch
- Lovato 7 Position Voltmeter Cam Switch Short Black Handle Actuator
- RS PRO 690 V, 20A
- Eaton 690V (Volts) Knob Actuator
- Eaton 690V (Volts) Knob Actuator