Socomec, 3P 3 Position Manual Cam Transfer Switch, 690V (Volts), 100A, Handle Actuator
- RS Stock No.:
- 252-3576
- Mfr. Part No.:
- 43303110
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€290.23
(exc. VAT)
€356.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €290.23 |
*price indicative
- RS Stock No.:
- 252-3576
- Mfr. Part No.:
- 43303110
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Cam Switch Type | Manual Cam Transfer Switch | |
Series | COMO CS | |
Pole and Throw Configuration | 3P | |
Maximum Current | 100A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Actuator Type | Handle | |
Select all | ||
---|---|---|
Brand Socomec | ||
Cam Switch Type Manual Cam Transfer Switch | ||
Series COMO CS | ||
Pole and Throw Configuration 3P | ||
Maximum Current 100A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Actuator Type Handle | ||