- RS Stock No.:
- 252-3580
- Mfr. Part No.:
- 43304104
- Manufacturer:
- Socomec
2 In stock for delivery within 2 working days
Price Each
€154.51
(exc. VAT)
€190.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | €154.51 |
- RS Stock No.:
- 252-3580
- Mfr. Part No.:
- 43304104
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports door mounting with direct quick fixing handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 40 A
Number of poles are 4
Quick mounting
Effective in all circumstances
Current rating of 40 A
Number of poles are 4
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Manual Cam Transfer Switch |
Pole and Throw Configuration | 4P |
Series | COMO CS |
Electrical Phase | 1, 3 |
Maximum Current | 40A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Actuator Type | Handle |