- RS Stock No.:
- 257-9558
- Mfr. Part No.:
- 78627324 T0-4-8223/E/EZ-P1(RS257-9558)
- Manufacturer:
- Eaton
11 In stock for delivery within 2 working days
Added
Price Each
€54.89
(exc. VAT)
€67.51
(inc. VAT)
Units | Per unit |
1 + | €54.89 |
- RS Stock No.:
- 257-9558
- Mfr. Part No.:
- 78627324 T0-4-8223/E/EZ-P1(RS257-9558)
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Switches-22mm Single Hole or Standard Three-hole Flush Mounting
Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C
Approvals
UL, CSA
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 4P |
Normal State Configuration | NO/NC |
Maximum Current | 20A |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 48mm |
Width | 48mm |
Depth | 100mm |
Actuator Type | Toggle |
Dimensions | 48 x 48 x 100mm |
- RS Stock No.:
- 257-9558
- Mfr. Part No.:
- 78627324 T0-4-8223/E/EZ-P1(RS257-9558)
- Manufacturer:
- Eaton