Login / Register to access your benefits
Recently searched

    Legrand, 1P 4 Position 90°, 400V (Volts), 10A

    Subtotal (1 unit)**

    €58.92

    (exc. VAT)

    €72.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€58.92

    **price indicative

    RS Stock No.:
    266-0273
    Mfr. Part No.:
    0 235 21
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Legrand

    Pole and Throw Configuration

    1P

    Maximum Current

    10A

    Maximum Voltage

    400V (Volts)

    Number of Positions

    4

    Angle of Throw

    90°

    Related links