Legrand, 3P 2 Position 90°, 690V (Volts), 63A
- RS Stock No.:
- 266-0307
- Mfr. Part No.:
- 0 274 27
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€236.82
(exc. VAT)
€291.29
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €236.82 |
**price indicative
- RS Stock No.:
- 266-0307
- Mfr. Part No.:
- 0 274 27
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legrand | |
Pole and Throw Configuration | 3P | |
Maximum Current | 63A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 2 | |
Angle of Throw | 90° | |
Select all | ||
---|---|---|
Manufacturer Legrand | ||
Pole and Throw Configuration 3P | ||
Maximum Current 63A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 2 | ||
Angle of Throw 90° | ||