Login / Register to access your benefits
Recently searched

    Eaton, 2P 5 Position 45°, 690V ac, 20A, Toggle Actuator

    Subtotal (1 unit)*

    €68.44

    (exc. VAT)

    €84.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 999,999,998 unit(s) shipping from 01 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€68.44

    *price indicative

    RS Stock No.:
    269-9699
    Mfr. Part No.:
    014136 T0-5-15139/EZ
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Series

    Eaton Moeller Series T0

    Pole and Throw Configuration

    2P

    Normal State Configuration

    NO/NC

    Electrical Phase

    3

    Maximum Current

    20A

    Maximum Voltage

    690V ac

    Number of Positions

    5

    Terminal Type

    Screw

    Angle of Throw

    45°

    Length

    134mm

    Width

    48mm

    Depth

    134mm

    Actuator Type

    Toggle

    Mounting Type

    Front

    Dimensions

    134 x 48 x 134mm

    Related links