Eaton, 5P 9 Position 90° On-Off Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-4002
- Mfr. Part No.:
- 004130 T3-5-183/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€127.90
(exc. VAT)
€157.32
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €127.90 |
*price indicative
- RS Stock No.:
- 271-4002
- Mfr. Part No.:
- 004130 T3-5-183/E
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Series | T3 | |
Cam Switch Type | On-Off Cam Switch | |
Pole and Throw Configuration | 5P | |
Electrical Phase | 3 | |
Maximum Current | 32A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 9 | |
Angle of Throw | 90° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Brand Eaton | ||
Series T3 | ||
Cam Switch Type On-Off Cam Switch | ||
Pole and Throw Configuration 5P | ||
Electrical Phase 3 | ||
Maximum Current 32A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 9 | ||
Angle of Throw 90° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator