Eaton 2 Position 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4020
- Mfr. Part No.:
- 004284 T3-6-15168/Z
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€155.94
(exc. VAT)
€191.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.94 |
*price indicative
- RS Stock No.:
- 271-4020
- Mfr. Part No.:
- 004284 T3-6-15168/Z
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 9 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Width | 61mm | |
| Hazardous Area Certification | NO | |
| Depth | 179mm | |
| Length | 179mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 9 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Width 61mm | ||
Hazardous Area Certification NO | ||
Depth 179mm | ||
Length 179mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T3
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 3 Position 90 ° 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
