Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4026
- Mfr. Part No.:
- 004342 T3-6-15893/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.86
(exc. VAT)
€185.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.86 |
*price indicative
- RS Stock No.:
- 271-4026
- Mfr. Part No.:
- 004342 T3-6-15893/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 4 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EN/IEC | |
| Length | 137mm | |
| Depth | 137mm | |
| Width | 61mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 4 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification NO | ||
Standards/Approvals EN/IEC | ||
Length 137mm | ||
Depth 137mm | ||
Width 61mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 10 Position 60 °, Short Thumb Grip Actuator 32 A
