Login / Register to access your benefits
Recently searched

    Eaton, 1P 2 Position 45° Multi Step Cam Switch, 690V (Volts), 20A, Toggle Actuator

    Subtotal (1 unit)**

    €24.31

    (exc. VAT)

    €29.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€24.31

    **price indicative

    RS Stock No.:
    271-4091
    Mfr. Part No.:
    009047 T0-1-140/E
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Cam Switch Type

    Multi Step Cam Switch

    Pole and Throw Configuration

    1P

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    2

    Angle of Throw

    45°

    Actuator Type

    Toggle

    Related links