Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-4174
- Mfr. Part No.:
- 009632 T3-1-8214/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.37
(exc. VAT)
€53.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €43.37 |
*price indicative
- RS Stock No.:
- 271-4174
- Mfr. Part No.:
- 009632 T3-1-8214/E
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 1P | |
Cam Switch Type | Changeover Cam Switch | |
Maximum Current | 32A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 45° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 1P | ||
Cam Switch Type Changeover Cam Switch | ||
Maximum Current 32A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 45° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator