Eaton, 2P 10 Position 30° Multi Step Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 271-4199
- Mfr. Part No.:
- 009896 T0-10-8257/EZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.86
(exc. VAT)
€137.59
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €111.86 |
*price indicative
- RS Stock No.:
- 271-4199
- Mfr. Part No.:
- 009896 T0-10-8257/EZ
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Multi Step Cam Switch | |
Pole and Throw Configuration | 2P | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 10 | |
Angle of Throw | 30° | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Multi Step Cam Switch | ||
Pole and Throw Configuration 2P | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 10 | ||
Angle of Throw 30° | ||
Actuator Type Toggle | ||
Related links
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 10 Position 30° Coding Cam Switch 20A, Toggle Actuator