Login / Register to access your benefits
Recently searched

    Eaton, 2P 3 Position 45° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator

    Subtotal (1 unit)*

    €37.43

    (exc. VAT)

    €46.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 09 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€37.43

    *price indicative

    RS Stock No.:
    271-4265
    Mfr. Part No.:
    011360 T0-2-15363/E
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    On-Off Cam Switch

    Pole and Throw Configuration

    2P

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    3

    Angle of Throw

    45°

    Actuator Type

    Toggle

    Related links