Eaton, 1P 10 Position 30° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 271-4594
- Mfr. Part No.:
- 014210 T0-5-15248/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.09
(exc. VAT)
€83.75
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.09 |
*price indicative
- RS Stock No.:
- 271-4594
- Mfr. Part No.:
- 014210 T0-5-15248/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Pole and Throw Configuration | 1P | |
| Cam Switch Type | On-Off Cam Switch | |
| Electrical Phase | 3 | |
| Maximum Current | 20A | |
| Maximum Voltage | 690V (Volts) | |
| Number of Positions | 10 | |
| Angle of Throw | 30° | |
| Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Pole and Throw Configuration 1P | ||
Cam Switch Type On-Off Cam Switch | ||
Electrical Phase 3 | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 10 | ||
Angle of Throw 30° | ||
Actuator Type Toggle | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
