Login / Register to access your benefits
Recently searched

    Eaton, 1P 12 Position 30° Multi Step Cam Switch, 690V (Volts), 20A, Toggle Actuator

    Subtotal (1 unit)*

    €76.51

    (exc. VAT)

    €94.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€76.51

    *price indicative

    RS Stock No.:
    271-4692
    Mfr. Part No.:
    015424 T0-6-15253/E
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Pole and Throw Configuration

    1P

    Cam Switch Type

    Multi Step Cam Switch

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    12

    Angle of Throw

    30°

    Actuator Type

    Toggle

    Related links