Eaton 3 Position 45 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-4830
- Mfr. Part No.:
- 017323 T3-1-8310/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.33
(exc. VAT)
€54.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €44.33 |
*price indicative
- RS Stock No.:
- 271-4830
- Mfr. Part No.:
- 017323 T3-1-8310/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Depth | 79mm | |
| Width | 61mm | |
| Length | 79mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Depth 79mm | ||
Width 61mm | ||
Length 79mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 60 °, Rotary Actuator 10 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
