Eaton, 1P 8 Position 45° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator
- RS Stock No.:
- 271-4936
- Mfr. Part No.:
- 020560 T3-4-8235/EZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.57
(exc. VAT)
€124.93
(inc. VAT)
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €101.57 |
*price indicative
- RS Stock No.:
- 271-4936
- Mfr. Part No.:
- 020560 T3-4-8235/EZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 1P | |
Cam Switch Type | Multi Step Cam Switch | |
Maximum Current | 32A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 8 | |
Angle of Throw | 45° | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 1P | ||
Cam Switch Type Multi Step Cam Switch | ||
Maximum Current 32A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 8 | ||
Angle of Throw 45° | ||
Actuator Type Toggle | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Note
Eaton formerly known as Moeller