Eaton, 3P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 271-4995
- Mfr. Part No.:
- 026993 T0-2-15323/EZ
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€32.75
(exc. VAT)
€40.28
(inc. VAT)
Temporarily out of stock - back order for despatch 09-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.75 |
**price indicative
- RS Stock No.:
- 271-4995
- Mfr. Part No.:
- 026993 T0-2-15323/EZ
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Pole and Throw Configuration | 3P | |
Cam Switch Type | On-Off Cam Switch | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 2 | |
Angle of Throw | 45° | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Pole and Throw Configuration 3P | ||
Cam Switch Type On-Off Cam Switch | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 2 | ||
Angle of Throw 45° | ||
Actuator Type Toggle | ||
Related links
- Eaton 690V (Volts) Toggle Actuator
- 3P 1 position Position Rotary Cam Switch 20A, Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator