Login / Register to access your benefits
Recently searched

    Eaton, 2P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A, Short Lever Actuator

    Subtotal (1 unit)*

    €35.54

    (exc. VAT)

    €43.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€35.54

    *price indicative

    RS Stock No.:
    271-5012
    Mfr. Part No.:
    029363 T0-2-15422/Z
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Pole and Throw Configuration

    2P

    Cam Switch Type

    Changeover Cam Switch

    Series

    Eaton Moeller Series T0

    Electrical Phase

    3

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    3

    Angle of Throw

    45°

    Actuator Type

    Short Lever

    Related links