Login / Register to access your benefits
Recently searched

    Eaton, 3P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A, Rotary Actuator

    Subtotal (1 unit)*

    €56.42

    (exc. VAT)

    €69.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€56.42

    *price indicative

    RS Stock No.:
    271-5068
    Mfr. Part No.:
    038875 T0-3-15680/EA/SVB
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    Rotary Cam Switch

    Series

    Eaton Moeller Series T0

    Pole and Throw Configuration

    3P

    Normal State Configuration

    1NC/1NO

    Electrical Phase

    3

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    3

    Angle of Throw

    90°

    Actuator Type

    Rotary

    Related links