Eaton, 4P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 271-5102
- Mfr. Part No.:
- 043621 T0-3-15680/V/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.40
(exc. VAT)
€75.52
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €61.40 |
*price indicative
- RS Stock No.:
- 271-5102
- Mfr. Part No.:
- 043621 T0-3-15680/V/SVB
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 4P | |
Cam Switch Type | On-Off Cam Switch | |
Normal State Configuration | 1NO/1NC | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Angle of Throw | 90° | |
Actuator Type | Door Coupling Rotary Drive | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 4P | ||
Cam Switch Type On-Off Cam Switch | ||
Normal State Configuration 1NO/1NC | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Angle of Throw 90° | ||
Actuator Type Door Coupling Rotary Drive | ||
Related links
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator