Eaton, 1P 3 Position 60° Changeover Cam Switch, 690V (Volts), 100A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-5142
- Mfr. Part No.:
- 097207 T5-1-8210/Z
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€131.91
(exc. VAT)
€162.25
(inc. VAT)
Temporarily out of stock - back order for despatch 07-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €131.91 |
**price indicative
- RS Stock No.:
- 271-5142
- Mfr. Part No.:
- 097207 T5-1-8210/Z
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Cam Switch Type | Changeover Cam Switch | |
Pole and Throw Configuration | 1P | |
Maximum Current | 100A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 60° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Cam Switch Type Changeover Cam Switch | ||
Pole and Throw Configuration 1P | ||
Maximum Current 100A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 60° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator