Eaton, 2P 3 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 271-5282
- Mfr. Part No.:
- 207093 T0-2-15512/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.61
(exc. VAT)
€58.56
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €47.61 |
*price indicative
- RS Stock No.:
- 271-5282
- Mfr. Part No.:
- 207093 T0-2-15512/I1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 2P | |
Cam Switch Type | On-Off Cam Switch | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 90° | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 2P | ||
Cam Switch Type On-Off Cam Switch | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 90° | ||
Actuator Type Toggle | ||