Eaton, 1P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-5295
- Mfr. Part No.:
- 207111 T0-2-8400/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.66
(exc. VAT)
€56.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €45.66 |
*price indicative
- RS Stock No.:
- 271-5295
- Mfr. Part No.:
- 207111 T0-2-8400/I1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Motor Reversing Cam Switch | |
Pole and Throw Configuration | 1P | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 45° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Motor Reversing Cam Switch | ||
Pole and Throw Configuration 1P | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 45° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator