Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-5340
- Mfr. Part No.:
- 207196 T3-4-8440/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€124.35
(exc. VAT)
€152.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €124.35 |
*price indicative
- RS Stock No.:
- 271-5340
- Mfr. Part No.:
- 207196 T3-4-8440/I2
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 3P | |
Cam Switch Type | Multi Speed Cam Switch | |
Maximum Current | 32A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 60° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 3P | ||
Cam Switch Type Multi Speed Cam Switch | ||
Maximum Current 32A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 60° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator