Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 125A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-5440
- Mfr. Part No.:
- 214781 T6-3-8212/E/HI12
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€829.03
(exc. VAT)
€1,019.71
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €829.03 |
*price indicative
- RS Stock No.:
- 271-5440
- Mfr. Part No.:
- 214781 T6-3-8212/E/HI12
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 3P | |
Cam Switch Type | Changeover Cam Switch | |
Maximum Current | 125A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 60° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 3P | ||
Cam Switch Type Changeover Cam Switch | ||
Maximum Current 125A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 60° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 600V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator