Eaton, 2P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator
- RS Stock No.:
- 271-5510
- Mfr. Part No.:
- 222878 T3-3-8261/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.99
(exc. VAT)
€130.37
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €105.99 |
*price indicative
- RS Stock No.:
- 271-5510
- Mfr. Part No.:
- 222878 T3-3-8261/I2
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Multi Step Cam Switch | |
Pole and Throw Configuration | 2P | |
Maximum Current | 32A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 4 | |
Angle of Throw | 45° | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Multi Step Cam Switch | ||
Pole and Throw Configuration 2P | ||
Maximum Current 32A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 4 | ||
Angle of Throw 45° | ||
Actuator Type Toggle | ||