Eaton, 4P 2 Position 60° Changeover Cam Switch, 690V (Volts), 10A, Short Lever Actuator
- RS Stock No.:
- 271-5595
- Mfr. Part No.:
- 046119 TM-4-8223/EZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.03
(exc. VAT)
€121.81
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €99.03 |
*price indicative
- RS Stock No.:
- 271-5595
- Mfr. Part No.:
- 046119 TM-4-8223/EZ
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Changeover Cam Switch | |
Series | Eaton Moeller Series TM | |
Pole and Throw Configuration | 4P | |
Electrical Phase | 3 | |
Maximum Current | 10A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 2 | |
Angle of Throw | 60° | |
Actuator Type | Short Lever | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Changeover Cam Switch | ||
Series Eaton Moeller Series TM | ||
Pole and Throw Configuration 4P | ||
Electrical Phase 3 | ||
Maximum Current 10A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 2 | ||
Angle of Throw 60° | ||
Actuator Type Short Lever | ||
Related links
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator