Login / Register to access your benefits
Recently searched

    Eaton, 3P 2 Position 90° Changeover Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator

    Subtotal (1 unit)*

    €84.50

    (exc. VAT)

    €103.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 14 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€84.50

    *price indicative

    RS Stock No.:
    271-5689
    Mfr. Part No.:
    057092 T3-3-8222/Z
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Pole and Throw Configuration

    3P

    Cam Switch Type

    Changeover Cam Switch

    Maximum Current

    32A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    2

    Angle of Throw

    90°

    Actuator Type

    Short Thumb Grip

    Related links