Eaton 5 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5744
- Mfr. Part No.:
- 064955 T0-6-8282/EZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.53
(exc. VAT)
€89.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.53 |
*price indicative
- RS Stock No.:
- 271-5744
- Mfr. Part No.:
- 064955 T0-6-8282/EZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Center | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, CSA, UL 60947-4-1, VDE 0660, CE | |
| Width | 48 mm | |
| Depth | 48mm | |
| Length | 144mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Center | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, CSA, UL 60947-4-1, VDE 0660, CE | ||
Width 48 mm | ||
Depth 48mm | ||
Length 144mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
