Login / Register to access your benefits
Recently searched

    Eaton, 4P 3 Position 60° Changeover Cam Switch, 690V (Volts), 32A, Short Thumb Grip Actuator

    Subtotal (1 unit)*

    €97.86

    (exc. VAT)

    €120.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 9 unit(s) ready to ship from another location
    • Plus 999,999,990 unit(s) shipping from 01 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€97.86

    *price indicative

    RS Stock No.:
    271-5810
    Mfr. Part No.:
    076075 T3-4-8213/E
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Pole and Throw Configuration

    4P

    Cam Switch Type

    Changeover Cam Switch

    Maximum Current

    32A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    3

    Angle of Throw

    60°

    Actuator Type

    Short Thumb Grip

    Related links