Login / Register to access your benefits
Recently searched

    Eaton, 10P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling Rotary Drive Actuator

    Subtotal (1 unit)*

    €133.76

    (exc. VAT)

    €164.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€133.76

    *price indicative

    RS Stock No.:
    271-5839
    Mfr. Part No.:
    080818 T3-5-8346/EA/SVB
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Pole and Throw Configuration

    10P

    Cam Switch Type

    On-Off Cam Switch

    Maximum Current

    32A

    Maximum Voltage

    690V (Volts)

    Angle of Throw

    90°

    Actuator Type

    Door Coupling Rotary Drive

    Related links