Eaton, 1P 2 Position 60° Changeover Cam Switch, 500V (Volts), 10A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-5854
- Mfr. Part No.:
- 081996 TM-1-8220/E
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€41.84
(exc. VAT)
€51.46
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.84 |
**price indicative
- RS Stock No.:
- 271-5854
- Mfr. Part No.:
- 081996 TM-1-8220/E
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Cam Switch Type | Changeover Cam Switch | |
Pole and Throw Configuration | 1P | |
Maximum Current | 10A | |
Maximum Voltage | 500V (Volts) | |
Number of Positions | 2 | |
Angle of Throw | 60° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Cam Switch Type Changeover Cam Switch | ||
Pole and Throw Configuration 1P | ||
Maximum Current 10A | ||
Maximum Voltage 500V (Volts) | ||
Number of Positions 2 | ||
Angle of Throw 60° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator
- Eaton 500V (Volts) Short Thumb Grip Actuator