Eaton, 1P 2 Position 90° Changeover Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 271-5870
- Mfr. Part No.:
- 083943 T0-1-15451/IVS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.15
(exc. VAT)
€37.08
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €30.15 |
*price indicative
- RS Stock No.:
- 271-5870
- Mfr. Part No.:
- 083943 T0-1-15451/IVS
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 1P | |
Cam Switch Type | Changeover Cam Switch | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 2 | |
Angle of Throw | 90° | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 1P | ||
Cam Switch Type Changeover Cam Switch | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 2 | ||
Angle of Throw 90° | ||
Actuator Type Toggle | ||