Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts), 63A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-6037
- Mfr. Part No.:
- 092419 T5B-3-2/Z
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€161.38
(exc. VAT)
€198.50
(inc. VAT)
Temporarily out of stock - back order for despatch 09-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €161.38 |
**price indicative
- RS Stock No.:
- 271-6037
- Mfr. Part No.:
- 092419 T5B-3-2/Z
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Cam Switch Type | Motor Reversing Cam Switch | |
Pole and Throw Configuration | 3P | |
Maximum Current | 63A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Angle of Throw | 45° | |
Actuator Type | Short Thumb Grip | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Cam Switch Type Motor Reversing Cam Switch | ||
Pole and Throw Configuration 3P | ||
Maximum Current 63A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Angle of Throw 45° | ||
Actuator Type Short Thumb Grip | ||
Related links
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 600V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator