Login / Register to access your benefits
Recently searched

    Eaton, 12P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator

    Subtotal (1 unit)**

    €72.09

    (exc. VAT)

    €88.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€72.09

    **price indicative

    RS Stock No.:
    271-6065
    Mfr. Part No.:
    093457 T0-6-8348/IVS
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Cam Switch Type

    On-Off Cam Switch

    Pole and Throw Configuration

    12P

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    2

    Angle of Throw

    90°

    Actuator Type

    Short Thumb Grip

    Related links