Login / Register to access your benefits
Recently searched

    Eaton, 4P 2 Position 90° On-Off Cam Switch, 690V (Volts), 63A, Short Thumb Grip Actuator

    Subtotal (1 unit)**

    €119.28

    (exc. VAT)

    €146.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€119.28

    **price indicative

    RS Stock No.:
    271-6075
    Mfr. Part No.:
    094120 T5B-2-10/E
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Cam Switch Type

    On-Off Cam Switch

    Pole and Throw Configuration

    4P

    Maximum Current

    63A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    2

    Angle of Throw

    90°

    Actuator Type

    Short Thumb Grip

    Related links