Eaton, 6P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 271-6157
- Mfr. Part No.:
- 096382 T5-3-8342/EA/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€268.45
(exc. VAT)
€330.19
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €268.45 |
*price indicative
- RS Stock No.:
- 271-6157
- Mfr. Part No.:
- 096382 T5-3-8342/EA/SVB-SW
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Pole and Throw Configuration | 6P | |
Cam Switch Type | On-Off Cam Switch | |
Maximum Current | 100A | |
Maximum Voltage | 600V (Volts) | |
Angle of Throw | 90° | |
Actuator Type | Door Coupling Rotary Drive | |
Select all | ||
---|---|---|
Brand Eaton | ||
Pole and Throw Configuration 6P | ||
Cam Switch Type On-Off Cam Switch | ||
Maximum Current 100A | ||
Maximum Voltage 600V (Volts) | ||
Angle of Throw 90° | ||
Actuator Type Door Coupling Rotary Drive | ||
Related links
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Rotary Actuator
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator