Eaton 4 Position Changeover Cam Switch, Button Actuator
- RS Stock No.:
- 272-2346
- Mfr. Part No.:
- 279430 M22S-WR4
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.70 |
**price indicative
- RS Stock No.:
- 272-2346
- Mfr. Part No.:
- 279430 M22S-WR4
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Cam Switch Type | Changeover Cam Switch | |
Number of Positions | 4 | |
Actuator Type | Button | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Cam Switch Type Changeover Cam Switch | ||
Number of Positions 4 | ||
Actuator Type Button | ||
Related links
- Eaton 4 Position Changeover Cam Switch, Button Actuator
- Eaton 2 Position 60° Changeover Cam Switch, Button Actuator
- Eaton 3 Position 60° Changeover Cam Switch, Button Actuator
- Eaton 2 Position 40° Changeover Cam Switch, Button Actuator
- Eaton 3 Position 40° Changeover Cam Switch, Button Actuator
- Eaton 4 Position Changeover Cam Switch, Toggle Actuator
- Eaton 4 Position 45° Changeover Cam Switch 20A, Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator