Schneider Electric, 1P 4 Position 45° Multi Step Cam Switch, 690V ac, 12A, Rotary Actuator
- RS Stock No.:
- 288-7223
- Mfr. Part No.:
- K1D004QLH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.63
(exc. VAT)
€59.81
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999,999,993 unit(s) shipping from 23 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €48.63 |
*price indicative
- RS Stock No.:
- 288-7223
- Mfr. Part No.:
- K1D004QLH
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Pole and Throw Configuration | 1P | |
Series | Harmony K | |
Cam Switch Type | Multi Step Cam Switch | |
Electrical Phase | Single, Three | |
Maximum Current | 12A | |
Maximum Voltage | 690V ac | |
Number of Positions | 4 | |
Angle of Throw | 45° | |
Actuator Type | Rotary | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Pole and Throw Configuration 1P | ||
Series Harmony K | ||
Cam Switch Type Multi Step Cam Switch | ||
Electrical Phase Single, Three | ||
Maximum Current 12A | ||
Maximum Voltage 690V ac | ||
Number of Positions 4 | ||
Angle of Throw 45° | ||
Actuator Type Rotary | ||