Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Rotary Switches & Components
/
Cam Switches
Kraus & Naimer, 4P 3 Position 60°, 25A
RS Stock No.:
311-5329
Mfr. Part No.:
CA20A213/GBA002*FT
Manufacturer:
Kraus & Naimer
Image representative of range
View all Cam Switches
Discontinued product
RS Stock No.:
311-5329
Mfr. Part No.:
CA20A213/GBA002*FT
Manufacturer:
Kraus & Naimer
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Two or Four Hole Panel Mounting Switch Dimensional Data Sheet
C,CA-,CR Switches Technical Data Sheet
Datasheet - Key-Lock Device
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IE
Series CA20
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 25A
S0 size
Attribute
Value
Pole and Throw Configuration
4P
Maximum Current
25A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm