Lovato, DPDT 3 Position 60° Changeover Cam Switch, 690V ac, 20A, Knob Actuator
- RS Stock No.:
- 840-5618
- Mfr. Part No.:
- GX2052U
- Manufacturer:
- Lovato
48 In stock for delivery within 2 working days
Price Each
€35.03
(exc. VAT)
€43.09
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €35.03 |
5 - 9 | €33.98 |
10 + | €32.55 |
- RS Stock No.:
- 840-5618
- Mfr. Part No.:
- GX2052U
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GX Series Rotary Cam Switches
The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.
Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.
Lovato Cam Switch, 20 A Maximum Current, 2CO Normal State Configuration - GX2052U
This cam switch by Lovato offers a versatile solution for electrical control applications. With a knob actuator, 20A maximum current capacity, and compact 48mm dimensions, it provides efficient and reliable operation for various industrial settings.
Features & Benefits
• Knob actuator design allows for easy manual operation
• 20A maximum current capacity ensures reliable performance in demanding applications
• 48mm compact dimensions save space and provide flexibility for installation
• Changeover cam switch type offers versatile switching options
• DPDT configuration provides multiple switching possibilities
• Screw terminal type for easy and secure connections
• Support for both 1-phase and 3-phase electrical phases
• High-quality construction ensures durability and long-lasting functionality.
• 20A maximum current capacity ensures reliable performance in demanding applications
• 48mm compact dimensions save space and provide flexibility for installation
• Changeover cam switch type offers versatile switching options
• DPDT configuration provides multiple switching possibilities
• Screw terminal type for easy and secure connections
• Support for both 1-phase and 3-phase electrical phases
• High-quality construction ensures durability and long-lasting functionality.
Applications
• Ideal for control panel applications requiring manual switching between different circuits
• Suitable for use in automation systems for changing the flow of electrical currents
• Can be used for applications where precise control over electrical phases is necessary
• Suitable for use in automation systems for changing the flow of electrical currents
• Can be used for applications where precise control over electrical phases is necessary
Can it support different electrical phases?
Yes, it can support both 1-phase and 3-phase electrical phases.
Will it fit in standard control panel setups?
Yes, it comes in compact 48mm dimensions, making it suitable for various control panels.
Is it easy to connect the switch?
Yes, it features screw terminal connections for easy and secure installation.
Can it handle high-current applications?
Yes, with a maximum current capacity of 20A, it is suitable for high-traffic scenarios.
Is it suitable for industrial automation applications?
Yes, its changeover cam switch type and DPDT configuration make it ideal for automation systems.
Lovato
Specifications
Attribute | Value |
---|---|
Series | GX |
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | DPDT |
Normal State Configuration | 2CO |
Electrical Phase | 1, 3 |
Maximum Current | 20A |
Maximum Voltage | 690V ac |
Number of Positions | 3 |
Terminal Type | Screw |
Angle of Throw | 60° |
Length | 48mm |
Width | 48mm |
Depth | 79mm |
Actuator Type | Knob |
Mounting Type | Front |
Dimensions | 48 x 48 x 79mm |