- RS Stock No.:
- 883-1736
- Mfr. Part No.:
- H-1141-033
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1736
- Mfr. Part No.:
- H-1141-033
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Clockwise or Counterclockwise Rotation
Long Life Options
Specifications
Attribute | Value |
---|---|
Maximum Current | 200mA |
Maximum Voltage | 58V dc |
Terminal Type | Wire Lead |
Width | 25.4mm |
Depth | 15.87mm |
Dimensions | 25.4 Dia. x 15.87mm |